Phoenix Contact, LS-EMLP-AL (27X27) Aluminium Device Marker for use with Equipment Marker

Subtotal (1 pack of 5 units)*

£275.80

(exc. VAT)

£330.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£275.80£55.16

*price indicative

RS Stock No.:
556-053
Mfr. Part No.:
0804298
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Cable Marker

For Use With

Equipment Marker

Series

LS-EMLP-AL (27X27)

Material

Aluminium

Standards/Approvals

REACH, RoHS, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Device marker features a high quality aluminium label with an aluminum-colored finish. It is designed for adhesive mounting, offering a secure and easy installation on a variety of surfaces. The marker includes 30 individual labels, each with a compact text field measuring 27 mm in both height and width, providing a neat and efficient solution for clear and concise labelling.

Aluminium equipment marking for sticking on

Identification made from metal and high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy