Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-205
- Mfr. Part No.:
- 0831580
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£166.88
(exc. VAT)
£200.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.88 | £33.376 |
*price indicative
- RS Stock No.:
- 557-205
- Mfr. Part No.:
- 0831580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMLP-AL (27X15) | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series LS-EMLP-AL (27X15) | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in an aluminium color finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It features an adhesive mounting type for easy application. The sheet includes 40 individual labels, each with a text field measuring 15 mm in height and 27 mm in width, providing clear and durable identification for various devices.
Aluminium equipment marking for sticking on
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMLP-AL (27X27) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
