Phoenix Contact Aluminium Device Marker for use with Equipment Marking

Image representative of range

Subtotal (1 pack of 5 units)*

£64.15

(exc. VAT)

£76.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£64.15£12.83

*price indicative

RS Stock No.:
487-863
Mfr. Part No.:
0831642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Device Marker

For Use With

Equipment Marking

Colour

Orange

Material

Aluminium

Standards/Approvals

DIN 50018:2013-05, ISO 9227:2012-05, ISO 4892-2:2013-03, ISO 20653:2013-02, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Device Marker Aluminium Label comes in an Orange finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It features a mounting type that can be securely attached using screws or rivets. The sheet includes 6 individual labels, each with a text field measuring 54 mm in height and 75.6 mm in width, providing ample space for clear and Durable device identification.

Aluminium equipment marking for screwing or riveting

Identification MADE from metal and high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy