Phoenix Contact, 1071726 Polyamide Plug for use with Terminal Block

Subtotal (1 pack of 10 units)*

£108.30

(exc. VAT)

£129.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£108.30£10.83

*price indicative

RS Stock No.:
522-142
Mfr. Part No.:
1071726
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug

Product Type

Pluggable Terminal Block

For Use With

Terminal Block

Series

1071726

Colour

Grey

Material

Polyamide

Standards/Approvals

IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact terminal plug is engineered for robust performance in demanding applications, delivering exceptional reliability and safety. Crafted with meticulous attention to detail, the product boasts a nominal voltage of 800 V and a current rating of 24 A, making it ideal for a variety of industrial installations. The plug features a straightforward push-in connection method, ensuring efficient assembly and ease of use. Additionally, its compatibility with a wide range of conductor cross-sections allows for versatile applications, ensuring seamless integration into existing systems. The product's grey colour enhances its visibility and facilitates easy identification, contributing to an organised workspace. Whether for automation technology or complex electrical systems, this terminal plug stands out as a reliable choice for professionals seeking quality and innovation.

Designed with overvoltage category III insulation characteristics for enhanced safety

Accommodates various conductor sizes for flexible installation options

Meets international IEC standards ensuring compliance and reliability

Constructed with high quality materials suited for extreme temperature variations

Large surface area for clear labelling improving identification and maintenance

Tested and certified for applications in railway environments meeting strict industry demands

Features a compact design optimising space in control cabinets or junction boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy