Phoenix Contact, 1071725 Polyamide Plug for use with Terminal Block

Subtotal (1 pack of 10 units)*

£101.46

(exc. VAT)

£121.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£101.46£10.146

*price indicative

RS Stock No.:
512-435
Mfr. Part No.:
1071725
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug

Product Type

Pluggable Terminal Block

For Use With

Terminal Block

Series

1071725

Colour

Grey

Material

Polyamide

Standards/Approvals

IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact terminal plug is designed for high-performance connectivity in various applications, ensuring reliable electrical connections with remarkable efficiency. It features a robust push-in connection method that simplifies installation and enhances user convenience, allowing quick, tool-free assembly. With a nominal voltage of 800 V and a nominal current of 24 A, this plug meets the demands of both industrial and commercial environments. Constructed with quality materials, the plug also adheres to stringent safety standards and provides superior durability under harsh conditions. Its compact design and versatile application make it ideal for use in control cabinet technology, automation, and other critical systems, facilitating seamless integration into existing setups. The grey colour adds a professional touch, making it suitable for various environments while maintaining optimal functionality and safety.

Offers a push in connection method for easy and quick installation

Designed to handle demanding electrical specifications

Constructed from high quality materials for enhanced durability

Adheres to strict safety and international standards

Compact design optimises space in control cabinets

Versatile usage across multiple applications in industrial settings

Colour coding simplifies identification in complex systems

Tested for use in rail applications ensuring reliability

Facilitates a wide range of conductor cross sections for flexibility

Lightweight construction aids in ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy