Phoenix Contact, 1071724 Plug for use with for use with Terminal Blocks
- RS Stock No.:
- 517-443
- Mfr. Part No.:
- 1071724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,059.78
(exc. VAT)
£1,271.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,059.78 | £105.978 |
*price indicative
- RS Stock No.:
- 517-443
- Mfr. Part No.:
- 1071724
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| For Use With | Terminal Block | |
| Series | 1071724 | |
| Mounting Type | Push-In | |
| Wire Size | 0.14 mm², 2.5 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
For Use With Terminal Block | ||
Series 1071724 | ||
Mounting Type Push-In | ||
Wire Size 0.14 mm², 2.5 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug is engineered for innovative connectivity solutions, offering reliable and efficient performance in demanding electrical environments. This terminal plug showcases push-in technology, which facilitates swift and secure connections, making it an ideal choice for various applications. With a robust design tailored to withstand challenging conditions, this plug ensures safety and optimal functionality. Its compact dimensions and lightweight structure further enhance versatility, allowing seamless integration into control systems and automation tasks. Users will appreciate its grey colour, offering discreet integration into diverse setups. The LP 2.5/13 is also RAII-certified for added reassurance, validating its reliability and compliance with industry standards. Whether you are involved in machine building, infrastructure projects, or any vertical requiring reliable electrical connections, this plug is engineered to meet high-performance demands.
Designed for efficient push in connections enhancing installation speed
Robust design ideal for industrial applications and harsh environments
Compact dimensions ensuring easy integration into various systems
Rated for a nominal voltage of 800 V offering substantial electrical capacity
Compliant with IEC standards guaranteeing safety and reliability
Constructed for high durability suitable for long term use in automation
Lightweight design contributes to reduced stress on wiring assemblies
Compatible with a variety of conductor cross sections providing flexibility
Available in a neutral grey colour for versatile application
Tested for railway applications ensuring adherence to stringent safety regulations
Robust design ideal for industrial applications and harsh environments
Compact dimensions ensuring easy integration into various systems
Rated for a nominal voltage of 800 V offering substantial electrical capacity
Compliant with IEC standards guaranteeing safety and reliability
Constructed for high durability suitable for long term use in automation
Lightweight design contributes to reduced stress on wiring assemblies
Compatible with a variety of conductor cross sections providing flexibility
Available in a neutral grey colour for versatile application
Tested for railway applications ensuring adherence to stringent safety regulations
Related links
- Phoenix Contact, 1071726 Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071725 Plug for use with for use with Terminal Blocks
- Allen Bradley, 1492-EBSTP End Plug for use with For Flexible Configuration Blocks
- Phoenix Contact Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071722 Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071723 Plug for use with for use with Terminal Blocks
- Phoenix Contact, CEC 2 Filler plug for use with Conductor Shaft
- Allen Bradley, 1492 Hole Plug for use with for use with Terminal Blocks
