Phoenix Contact, 1071722 Plug for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£871.87

(exc. VAT)

£1,046.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£871.87£87.187

*price indicative

RS Stock No.:
519-543
Mfr. Part No.:
1071722
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug

For Use With

Terminal Block

Series

1071722

Mounting Type

Push-In

Wire Size

0.14 mm², 2.5 mm²

COO (Country of Origin):
PL
The Phoenix Contact plug is a premium connection solution designed for reliability and efficiency in diverse industrial applications. With a push-in connection method and exceptional design, this plug ensures easy installation and maintenance while delivering high-performance connectivity. Its robust construction can withstand demanding environmental conditions, making it suitable for various industries, including power, automation, and transportation. This plug gracefully balances compactness and functionality, offering superior electrical performance with a nominal voltage of 800 V and a nominal current of 24 A. The thoughtfully engineered design also features a range of connection cross-sections, catering to different application requirements, ensuring optimal performance and safety. Whether for terminal blocks or other connection systems, the LP 2.5/11 plug stands out as a dependable choice for modern engineering.

Designed for quick and reliable installation with push in technology
Robust construction suitable for various industrial environments
Optimised for high electrical performance with minimal space requirements
Versatile compatibility with various conductor cross sections
Durable materials ensure a long lifespan and reduced maintenance needs
Engineered for safety with overvoltage and pollution category ratings
Tested for railway applications ensuring reliability in critical sectors

Related links