Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 557-268
- Mfr. Part No.:
- 0831094
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£73.61
(exc. VAT)
£88.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £73.61 | £0.736 |
*price indicative
- RS Stock No.:
- 557-268
- Mfr. Part No.:
- 0831094
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marking label is expertly designed for the identification of flow substances, adhering to the DIN 2403 standard. Tailored for use with CARRIER-PMP systems, this component not only provides clarity in labelling but also enhances safety in conveying fluids. Crafted from durable PVC, the label features a robust blue colour that offers excellent visibility, aiding operators in identifying systems quickly and efficiently. With a sleek width of 10 mm and a length of 38 mm, the label fits seamlessly into various applications. Its UV resistance and a broad operating temperature range ensure reliability in diverse environments. Ideally suited for both commercial and industrial use, this product is an essential addition to your labelling solutions, simplifying the way your systems are marked and managed.
Designed specifically for identifying flow substances with high clarity
Robust construction ensures longevity in demanding environments
Excellent UV resistance extends the lifespan of the label outdoors
Compatible with a variety of CARRIER systems for versatile use
Allows for quick identification to enhance safety in operations
Features a durable blue colour for maximum visibility
Compact dimensions ensure space-efficient application
Robust construction ensures longevity in demanding environments
Excellent UV resistance extends the lifespan of the label outdoors
Compatible with a variety of CARRIER systems for versatile use
Allows for quick identification to enhance safety in operations
Features a durable blue colour for maximum visibility
Compact dimensions ensure space-efficient application
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, UCTPMP Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
