Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet

Subtotal (1 pack of 10 units)*

£1,125.30

(exc. VAT)

£1,350.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,125.30£112.53

*price indicative

RS Stock No.:
519-722
Mfr. Part No.:
0803861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

For Use With

Devices In The Control Cabinet

Series

USEMT

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact device marking solution offers exceptional versatility and reliability for your labelling needs. Crafted from durable polyester, it boasts a striking pastel turquoise colour, ensuring clarity and visibility in various settings. Designed for thermal transfer printing, this product is compatible with a range of marking technologies, making it ideal for businesses requiring specific identification solutions. Its lightweight design and compact dimensions make it perfect for easy integration into existing workflows. Furthermore, this product meets rigorous environmental and performance standards, offering peace of mind in demanding conditions. With a user-friendly marking approach, it stands out as a top choice for effective and lasting identification.

Compatible with THERMOMARK PRIME and THERMOMARK CARD for versatile labelling options
Lightweight design ensures smooth handling and installation
Durable polyester material guarantees long-lasting performance in various applications
Passed rigorous wipe resistance tests, ensuring high-quality inscriptions
Temperature tolerance range supports varied operational environments
User-friendly marking technology simplifies the labelling process
Environmentally compliant, fulfilling EU RoHS substance requirements

Related links