Phoenix Contact, USEML PVC Label Card for use with Devices In The Control Cabinet
- RS Stock No.:
- 522-316
- Mfr. Part No.:
- 0803836
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£46.51
(exc. VAT)
£55.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.51 | £4.651 |
*price indicative
- RS Stock No.:
- 522-316
- Mfr. Part No.:
- 0803836
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label Card | |
| Product Type | Label | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEML | |
| Colour | Yellow | |
| Material | PVC | |
| Standards/Approvals | ISO 7010/999 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label Card | ||
Product Type Label | ||
For Use With Devices In The Control Cabinet | ||
Series USEML | ||
Colour Yellow | ||
Material PVC | ||
Standards/Approvals ISO 7010/999 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker redefines efficiency and clarity in labelling. Designed with precision, the US-EMLF (17.5X8) YE label features robust construction and vibrant yellow PVC material to ensure visibility in diverse environments. With an impressive capacity of 80 individual labels, its perfect for a variety of applications, whether for indoor organisation or outdoor installations. This product is engineered to withstand harsh conditions, making it reliable for marking in challenging settings. The label is compatible with various labelling systems, offering flexibility in your labelling needs. It adheres strongly, ensuring longevity and effectiveness in glued presentations. Each label is expertly crafted for easy separation, providing convenience during application. Experience unparalleled durability and vibrant colour with this advanced labelling solution.
Stick on combi labels for versatile application
Suitable for both indoor and outdoor use ensuring lasting visibility
Meets ISO 7010 international standards for safety markings
High adhesive strength guarantees durability in various environments
Compatible with high quality ink ribbons for resilient marking
Perforated design allows for effortless separation
Tested for superior scratch resistance maintaining clear visibility
Designed for thermal transfer and UV LED technology enhancing versatility
Related links
- Phoenix Contact, USEML Polyvinyl Chloride Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact Equipment In Controller
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact Polyvinyl Chloride Diagonal bar Prohibition Label, English
- Phoenix Contact Yellow, Black Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
