Phoenix Contact, USEML Polyester Label Card for use with System And Control Cabinet Building, Equipment In Controller
- RS Stock No.:
- 518-274
- Mfr. Part No.:
- 0803816
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£36.37
(exc. VAT)
£43.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.37 | £3.637 |
*price indicative
- RS Stock No.:
- 518-274
- Mfr. Part No.:
- 0803816
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label Card | |
| Product Type | Label | |
| For Use With | System And Control Cabinet Building, Equipment In Controller | |
| Series | USEML | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | ISO 4892-2:2013-03, EU RoHS, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label Card | ||
Product Type Label | ||
For Use With System And Control Cabinet Building, Equipment In Controller | ||
Series USEML | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals ISO 4892-2:2013-03, EU RoHS, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact label solution is designed for efficient device marking within various environments. Crafted from high-quality polyester, the label features a striking white finish that ensures clear visibility and identification. Ideal for harsh conditions, it utilises thermal transfer technology for optimal durability in accordance with the latest standards. With 132 individual labels per sheet, each measuring 15 mm by 6 mm, the product allows for organised and easy labelling in control cabinets and equipment setups. The adhesive mounting type guarantees secure application on various surfaces, while its UV resistance ensures long-lasting visibility, even in exposed conditions. Users will appreciate the ease of separation and quick application, making this product an invaluable asset for professionals seeking reliability and efficiency in marking solutions.
Uniform sheets allow for quick and cost effective marking
Pre punched labels simplify the separation process
Adhesive mounting type ensures secure attachment
Compatible with high quality ink ribbons for superior resistance
Custom designs available due to a variety of sizes and colours
Robust against adverse environmental conditions ensuring longevity
Related links
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEML Polyvinyl Chloride Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
- Phoenix Contact, EML (15X6) RL YE Polyester Label
