Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- RS Stock No.:
- 522-320
- Mfr. Part No.:
- 0803851
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£103.79
(exc. VAT)
£124.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £103.79 | £10.379 |
*price indicative
- RS Stock No.:
- 522-320
- Mfr. Part No.:
- 0803851
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Label Card | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Label Card | ||
For Use With Devices In The Control Cabinet | ||
Series USEMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-EMT (50X26) Insert Label is meticulously designed for seamless device marking, offering a perfect blend of functionality and reliability. Crafted from high-quality polyester, this label is engineered with a latching mounting type, ensuring stability in various applications. Its resilient white finish allows for custom labelling using advanced marking technologies, making it an essential component for professional environments. Ideal for operators seeking precision, the label supports thermal transfer for sheets and cards, providing versatility in identification tasks. With a robust construction that can withstand challenging conditions, this insert label is tailored to enhance operational efficiency and organisation.
Crafted from durable polyester for added longevity
Latching mounting type ensures secure installation
Compatible with various marking technologies for user flexibility
Designed with a pristine white surface for easy customisation
Resistant to numerous solvents, enhancing label longevity
Tested for wipe resistance, ensuring reliability in critical applications
Related links
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact Equipment In Controller
- Phoenix Contact, USEML Polyvinyl Chloride Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, BMKL 25X 8 WH Polyester Label Sheet for use with Control Cabinet
- Phoenix Contact System And Control Cabinet Building
