Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- RS Stock No.:
- 487-632
- Mfr. Part No.:
- 0803856
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£103.79
(exc. VAT)
£124.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £103.79 | £10.379 |
*price indicative
- RS Stock No.:
- 487-632
- Mfr. Part No.:
- 0803856
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Devices In The Control Cabinet | ||
Series USEMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label is designed for effective device marking, ensuring a clear identification for your systems. Crafted from high-quality white polyester, this insert label provides exceptional durability and aesthetic appeal in various environments. Engineered for thermal transfer printing, it allows for precise labelling whether in industrial or office applications. With a configuration of five individual labels, this product facilitates seamless organisation and identification, making it ideal for professionals who require reliability and efficiency in their labelling processes. Its robust construction is further complimented by its ability to withstand harsh environmental conditions, ensuring it maintains clarity and integrity over time. Ideal for anyone looking for a dependable labelling solution, this product embodies versatility and strength.
Offers a text field measuring 103 mm by 23 mm for comprehensive information display
Free from silicone and halogen, making it environmentally friendly and suitable for sensitive applications
Passes rigorous testing for UV resistance and wipe resistance, ensuring reliability
Recommended storage conditions help maintain optimal performance over time
Compatible with various marking technologies, enhancing application versatility
Related links
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
