Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series

Subtotal (1 unit)*

£406.43

(exc. VAT)

£487.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£406.43

*price indicative

RS Stock No.:
517-698
Mfr. Part No.:
0801603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Axioline F Series

Series

EMT

Colour

Yellow

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact insert label is specifically designed for the Axioline F series, providing both functionality and efficiency in device marking. It is constructed from high-quality polyester material, ensuring durability and compliance with environmental standards. The vibrant yellow colour, aligned with RAL 1018, allows for easy visibility and identification in various applications. This product features a user-friendly approach for marking, utilising thermal transfer technology for optimal results. With the added benefit of being custom-marked according to your precise requirements, this insert label meets the demands of modern industrial environments, allowing for a seamless integration into your marking processes.

Designed for easy insertion into the Axioline F series

Durable polyester material enhances longevity and resistance

High visibility yellow colour for improved identification

Compatible with multiple thermal transfer printers

Custom marking services available to suit individual needs

Meets strict environmental and compliance standards

Tested for resistance against solvents and mechanical influences

Perfect for a range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy