Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- RS Stock No.:
- 498-065
- Mfr. Part No.:
- 0801604
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£420.85
(exc. VAT)
£505.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.85 |
*price indicative
- RS Stock No.:
- 498-065
- Mfr. Part No.:
- 0801604
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Axioline F Series | |
| Series | EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Axioline F Series | ||
Series EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMT (35X46)R insert label is expertly designed for marking within the Axioline F series, offering a reliable solution for your labelling needs. This high-quality product boasts a versatile white polyester material that allows for easy customisation, ensuring it meets the specific requirements of various applications. Additionally, the labelling system accommodates thermal transfer printing, resulting in durable, solvent-resistant markings. With its optimum fit for the Axioline F series, this insert label enhances both the functionality and aesthetic appeal of your setup, making it an essential component for professional environments.
Optimally sized to fit seamlessly in the Axioline F series
Designed for quick labelling with compatible THERMOMARK printers
Features easy custom marking options for tailored identification
Durable construction provides resistance to solvents and mechanical wear
Comes with a substantial number of individual labels per roll for extended use
Manufactured from silicone and halogen-free materials for added safety
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
