Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers

Subtotal (1 unit)*

£548.36

(exc. VAT)

£658.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£548.36

*price indicative

RS Stock No.:
493-359
Mfr. Part No.:
0801846
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Cable Marker Carriers

Series

EMT

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

RoHS compliant yes, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EU RoHS, ISO 175:2010, ISO 4892-2:2013-03

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact insert label is designed to provide seamless identification for cable markers, ensuring clarity and organisation in various applications. Manufactured from high-quality polyester with a robust construction, it guarantees durability while remaining compliant with essential environmental standards. The EMT (60X15)R label allows for efficient marking with a selection of compatible THERMOMARK printers, catering to the specific needs of professionals in industries requiring reliable and precise identification solutions. With a generous quantity of individual labels per roll, this product empowers users to effectively manage their labelling requirements without compromising on quality or performance.

Optimally fits into KMK cable marker carriers

Utilises advanced thermal transfer technology for high-quality prints

Provides a scratch-resistant surface for added longevity

Resistant to various solvents, ensuring durability in challenging conditions

Custom marking services available to meet individual requirements

Sustainable manufacturing methods ensure environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy