Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers

Subtotal (1 unit)*

£197.81

(exc. VAT)

£237.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.81

*price indicative

RS Stock No.:
519-937
Mfr. Part No.:
0800049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Siemens ET 200S Controllers

Series

EMT

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact innovative marking solution introduces a new standard for device identification with its premium insert labels, specifically designed for Siemens ET 200S controllers. The sleek white finish ensures excellent visibility, while the carefully crafted dimensions offer a perfect fit, enhancing both aesthetics and functionality. By utilising high-quality polyester, these labels not only meet but exceed durability standards, providing a robust option for lasting identification in industrial settings. Furthermore, these labels are compatible with a range of thermal transfer printers, making them an ideal choice for quick, effective labelling solutions. With advanced resistance to solvents and mechanical stress, this product revolutionises the way professionals approach device marking, ensuring clarity and longevity under challenging conditions.

Engineered for a perfect fit with Siemens ET 200S controllers

Made from high-quality polyester for enhanced durability

Provides excellent visibility with a crisp white finish

Compatible with various thermal transfer printers for convenient marking

Resilient against solvents and mechanical impacts for extended reliability

Designed to easily insert and secure within the controller collar

Perfect for high-volume labelling with 500 individual labels available

Meets rigorous compliance standards, ensuring peace of mind

Tested for superior scratch resistance and UV stability

Offers a practical and efficient marking service tailored to customer needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy