Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- RS Stock No.:
- 483-946
- Mfr. Part No.:
- 0801605
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£450.61
(exc. VAT)
£540.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.61 |
*price indicative
- RS Stock No.:
- 483-946
- Mfr. Part No.:
- 0801605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Axioline F Series | |
| Series | EMT | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Axioline F Series | ||
Series EMT | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is specifically designed for the Axioline F series, providing an effective solution for device marking. The product features a vibrant yellow colour, ensuring clear visibility and ease of identification. Crafted from high-quality polyester, it ensures durability and resilience, making it suitable for various harsh environments. With a significant quantity of 500 individual labels per roll, this insert label is perfect for both small and large-scale projects. Its compatibility with a range of THERMOMARK printers enables quick and cost-effective custom labelling, streamlining your marking processes. Ultimately, this insert label not only enhances organisation but also guarantees long-lasting performance, even under challenging conditions.
Designed to fit seamlessly within the Axioline F series
Compatible with various marking technologies for versatile applications
Offers high resistance to solvents and mechanical wear when used with appropriate ink ribbons
Supports quick and efficient marking, reducing downtime in your workflow
Features a robust construction to withstand demanding conditions
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
