Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 CPU Controllers

Subtotal (1 unit)*

£221.19

(exc. VAT)

£265.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.19

*price indicative

RS Stock No.:
497-679
Mfr. Part No.:
0803895
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Siemens S7-1500 CPU Controllers

Series

EMT

Colour

Yellow

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact yellow insert label, designed specifically for Siemens S7-1500 CPU controllers, offers a reliable solution for clear and efficient marking. Manufactured from durable polyester, this label ensures longevity while retaining high visibility thanks to its bold colour. With a convenient roll format, the label is easily printed using select THERMOMARK devices, making the process of custom labelling both quick and cost-effective. The unique shape of the label is crafted to fit securely within the collar of the controller, ensuring that it stays in place even under varying conditions. This product is not only practical but also engineered to withstand challenging environments, providing a robust identification method for essential equipment.

Ideal for marking Siemens S7-1500 CPU controllers in various applications

Designed for compatibility with multiple THERMOMARK printing devices for versatility

Constructed from materials that resist solvents and mechanical damage for durability

Made with silicone and halogen-free components, promoting environmental safety

Features excellent scratch resistance to ensure clarity over time

Operates effectively within a wide range of ambient temperatures for reliability

Tested for wipe resistance, maintaining integrity even under rigorous conditions

Includes an impressive lifespan of two years, ensuring long-term usability

Comes in a pack of 500 to meet diverse marking needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy