Phoenix Contact, USEML Label Card for use with Devices In The Control Cabinet
- RS Stock No.:
- 519-713
- Mfr. Part No.:
- 0803828
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£504.30
(exc. VAT)
£605.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £504.30 | £50.43 |
*price indicative
- RS Stock No.:
- 519-713
- Mfr. Part No.:
- 0803828
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label Card | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEML | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label Card | ||
For Use With Devices In The Control Cabinet | ||
Series USEML | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact label from phoenix contact provides a versatile solution for device marking. Designed specifically for indoor and outdoor use, it allows for convenient custom labelling, accommodating various identification technologies. With a robust adhesive and superior durability, this product meets international standards, ensuring high-quality performance even in harsh environments. The unique perforated design makes separation effortless, promoting efficient use and application. Each label is crafted from PVC, available in a vibrant yellow colour, making it easily identifiable during operation. The abundance of individual labels offers a practical choice for those needing reliable organisation in their setups.
Stick-on combi labels facilitate ease of application
High adhesive strength ensures reliable operation in diverse conditions
UV resistant properties maintain visibility and legibility over time
Easy to separate perforation streamlines labelling processes
Compatible with multiple marking technologies for enhanced flexibility
Tested for resistance against challenging environmental conditions
Compliance with ISO standards underscores quality assurance
Silicone-free components enhance safety and performance in sensitive environments
High adhesive strength ensures reliable operation in diverse conditions
UV resistant properties maintain visibility and legibility over time
Easy to separate perforation streamlines labelling processes
Compatible with multiple marking technologies for enhanced flexibility
Tested for resistance against challenging environmental conditions
Compliance with ISO standards underscores quality assurance
Silicone-free components enhance safety and performance in sensitive environments
Related links
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, USEML Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, BMKL 25X 8 WH Label Sheet for use with Control Cabinet
- Phoenix Contact, UCTPMP Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact Shield Connection Clamp for use with Control Cabinet Accessories
- Phoenix Contact, ES/KMK 3 Insert Strip for use with Control Cabinet
