Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- RS Stock No.:
- 557-263
- Mfr. Part No.:
- 0831082
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-263
- Mfr. Part No.:
- 0831082
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| For Use With | Terminal Block | |
| Series | PMST | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
For Use With Terminal Block | ||
Series PMST | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact high-quality identification label is designed specifically for flow-through substances, ensuring clarity and precision in labelling your equipment. Manufactured from durable PVC, this labelled systems marker is perfect for marking according to DIN 2403 standards. Its grey colour provides a professional appearance while offering UV resistance, making it suitable for various environmental conditions. Ideal for use in settings where temperature fluctuations might occur, this product can withstand ambient temperatures ranging from -30 °C to 80 °C. The centered hole facilitates easy installation with a pop rivet, allowing seamless assembly with compatible carriers. With a focus on compliance and quality, this identification label is an essential tool for professionals seeking efficient organisation and identification solutions.
Designed for effective identification of flow substances
Durable PVC construction ensures longevity and reliability
Easy installation via a centred hole for pop rivet fixing
UV resistance guarantees performance in varying light conditions
Operates effectively within a wide temperature range
Complies with DIN 2403 standards for industry best practices
Free from silicone and cadmium, promoting environmentally friendly usage
Recommended for use in dry and dark storage conditions
