Phoenix Contact, 1071723 Plug for use with Terminal Block
- RS Stock No.:
- 522-141
- Mfr. Part No.:
- 1071723
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£87.40
(exc. VAT)
£104.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.40 | £8.74 |
*price indicative
- RS Stock No.:
- 522-141
- Mfr. Part No.:
- 1071723
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| Product Type | Pluggable Terminal Block | |
| For Use With | Terminal Block | |
| Series | 1071723 | |
| Standards/Approvals | CHINA RoHS, CSA, DNV, IEC 60947-7-1, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
Product Type Pluggable Terminal Block | ||
For Use With Terminal Block | ||
Series 1071723 | ||
Standards/Approvals CHINA RoHS, CSA, DNV, IEC 60947-7-1, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug is rated for a nominal voltage of 800 V and a nominal current of 24 A. It features 12 positions and uses a Lever Push-in connection method for easy installation. The rated cross section is 2.5 mm², with a range of 0.14 mm² to 4 mm² for the cross-sectional area of the connected conductors. The plug is gray in color, offering a reliable and user-friendly connection solution.
PA insulating material
IEC 60947 7 1 standard
Related links
- Phoenix Contact, 1071725 Polyamide Plug for use with Terminal Block
- Phoenix Contact, 1071722 Polyamide Plug for use with Terminal Block
- Phoenix Contact, 1071726 Polyamide Plug for use with Terminal Block
- Phoenix Contact, 1071724 Polyamide Plug for use with Terminal Block
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, ST-SILED 60 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, ST-SILA500 Polyamide Fuse Plug for use with Terminal Block
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
