Phoenix Contact Plug for use with for use with Terminal Blocks

Subtotal (1 pack of 50 units)*

£116.13

(exc. VAT)

£139.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£116.13£2.323

*price indicative

RS Stock No.:
566-218
Mfr. Part No.:
1071712
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug

For Use With

Terminal Block

Mounting Type

Push-In

COO (Country of Origin):
PL

PS/2 KVM Cable Male to Female


2 x MD6 miniDIN (green and purple) female to male
1 x HDDB15 female to male

The Phoenix Contact terminal plug offers a robust solution for high-performance applications requiring efficient connectivity. Designed with a push-in connection method, it ensures ease of installation and secure wire termination. Its compact dimensions, along with exceptional insulation characteristics, make it ideal for diverse industrial scenarios, including railway applications. The product supports a nominal voltage of 800 V and a nominal current of 24 A, catering to stringent electrical demands. With its grey RAL 7042 colour, it integrates seamlessly into control cabinets and other engineering environments, promoting both functionality and visual consistency. This terminal plug demonstrates versatility across multiple conductor cross sections and flexible configurations, ensuring broad compatibility and reliability in varied installation contexts.

Large surface area for labelling facilitates easy identification
Tested for use in demanding railway settings ensuring high safety standards
Multiple positioning options support diverse application needs
Environmentally compliant with EU RoHS regulations promoting sustainability
Constructed from flame resistant materials enhancing operational safety
Designed for efficient current distribution through varied conductor sizes
Precision engineering for consistent performance over extensive use
Supports a wide range of ambient temperature conditions enhancing versatility

Related links