Phoenix Contact Plug for Use with DIN Rail Terminal Block
- RS Stock No.:
- 610-041
- Mfr. Part No.:
- 1928343
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£49.26
(exc. VAT)
£59.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £49.26 | £0.985 |
*price indicative
- RS Stock No.:
- 610-041
- Mfr. Part No.:
- 1928343
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| For Use With | DIN Rail Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
For Use With DIN Rail Terminal Block | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug-in bridge is expertly designed to meet the evolving demands of automation technology. Offering an innovative solution that ensures a secure and efficient connection, this component excels in fully insulated applications with a compact pitch of 7.5 mm. It is engineered for two positions, making it an ideal choice for versatile circuit layouts. Built with high-quality materials, this bridge ensures longevity and reliability in various industrial and commercial settings.
Two positional settings provide flexibility for circuit configuration
Manufactured from durable materials for long-lasting performance
WEEE/RoHS compliant, fulfilling environmental legislation requirements
Manufactured from durable materials for long-lasting performance
WEEE/RoHS compliant, fulfilling environmental legislation requirements
Related links
- Phoenix Contact Plug for Use with DIN Rail Terminal Block
- Phoenix Contact ICS-DEV Series PCB for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact ME-IO Series Separating Plate for Use with DIN Rail Terminal Block
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block, 17.5A
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact VAL-SEC Series Terminal Block for Use with DIN Rail Terminal Block, 63A
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A


