Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A

Subtotal (1 pack of 50 units)*

£129.96

(exc. VAT)

£155.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£129.96£2.599

*price indicative

RS Stock No.:
488-975
Mfr. Part No.:
1933309
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pin Strip

Series

PST

For Use With

PCB Terminal Block

Current Rating

12A

Mounting Type

Wave Soldering

COO (Country of Origin):
DE
The Phoenix Contact pin strip is designed for reliability and efficiency in various electronic applications. Crafted from highly temperature-resistant plastic, this pin strip is suitable for both wave and reflow soldering processes, making it an ideal choice for modern manufacturing needs. It features a black colour, with a nominal cross-section of 1.5 mm², allowing for effective current management. This product is engineered to accommodate up to 14 positions, ensuring versatility in connection setups, while its robust construction and optimized pin geometry enhance compatibility with all COMBICON pin strip connectors. With an operational voltage rating of 320 V, it confidently meets the demands of complex electrical systems, making it a vital component for professionals seeking quality and performance.

Optimised for wave and reflow soldering processes
Built with a robust black housing for enhanced durability
Designed to accommodate 14 positions for flexible connection options
Features a pin layout that promotes efficient linear pinning
Suitable for a wide range of electronic applications
Compatible with all COMBICON pin strip connectors
Constructed from temperature-resistant materials for longevity
Delivers reliable performance with a nominal current capacity of 12 A
Meets stringent compliance standards for environmental safety
Provides excellent contact resistance for improved electrical performance

Related links