Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A

Subtotal (1 pack of 50 units)*

£213.51

(exc. VAT)

£256.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£213.51£4.27

*price indicative

RS Stock No.:
483-829
Mfr. Part No.:
1935611
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pin Strip

Series

PST

For Use With

PCB Terminal Block

Current Rating

12A

Mounting Type

Wave Soldering

COO (Country of Origin):
DE
The Phoenix Contact pin strip is designed with versatility in mind, suitable for both wave and reflow soldering processes, ensuring a seamless connection in a variety of applications. Its sleek design features a nominal cross-section of 1.5 mm² and is crafted from highly temperature-resistant plastic, making it ideal for modern electronic assemblies. Engineered for reliability, the product supports a nominal current of up to 12 A and a rated voltage of 320 V, striking the perfect balance between performance and safety. With 23 positions and a 5 mm pitch, it offers flexible configurations while maintaining a compact footprint. The pin strip's sturdy construction and optimal pin geometry enhance compatibility with all COMBICON connectors, making it a trusted choice for professionals seeking quality and performance in their connectivity solutions.

Moisture Sensitive Level is rated at MSL 1, ensuring suitable handling precautions
Encapsulated with a tin-plated copper alloy for enhanced conductivity
Designed without mounting flanges for easy integration into compact spaces
Weight per piece (excluding packaging) is kept to a minimal 3.713 g
Durability through robust mechanical specifications validated by several IEC standards
Environmentally friendly with compliance to WEEE and RoHS standards
Developed to withstand high temperatures with a classification temperature of 260 °C
Tested for resilience against environmental factors and operational conditions

Related links