Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A
- RS Stock No.:
- 488-987
- Mfr. Part No.:
- 1945258
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£167.09
(exc. VAT)
£200.51
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.09 | £3.342 |
*price indicative
- RS Stock No.:
- 488-987
- Mfr. Part No.:
- 1945258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pin Strip | |
| Series | PST | |
| For Use With | PCB Terminal Block | |
| Current Rating | 8A | |
| Mounting Type | Wave Soldering | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pin Strip | ||
Series PST | ||
For Use With PCB Terminal Block | ||
Current Rating 8A | ||
Mounting Type Wave Soldering | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pin strip is expertly designed to ensure optimal performance in various applications. Crafted from highly temperature-resistant plastic, it deftly supports wave and reflow soldering processes, making it a robust choice for electronic connections. The pin strip integrates advanced pin geometry that guarantees compatibility with the entire COMBICON series of connectors. With a nominal cross-section of 0.5 mm² and a striking black finish, this product is not just engineered for functionality but also aesthetics. Its impressive electrical specifications include a nominal current of 8 A and a rated voltage of 250 V, ensuring reliable power transmission across a range of devices. Designed for ease of use and durability, it features a linear pin layout allowing for straightforward installation and optimal space utilisation on PCBs.
Ideal for both THR soldering and wave soldering applications
Made from highly temperature-resistant materials, enhancing durability
Designed with a linear pin layout for improved installation efficiency
The product line includes a comprehensive range of COMBICON connectors
Compact dimensions enhance versatility in various electronic configurations
WEEE/RoHS compliant, ensuring adherence to environmental standards
Made from highly temperature-resistant materials, enhancing durability
Designed with a linear pin layout for improved installation efficiency
The product line includes a comprehensive range of COMBICON connectors
Compact dimensions enhance versatility in various electronic configurations
WEEE/RoHS compliant, ensuring adherence to environmental standards
Related links
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact FBS 2-3.5 Series Jumper Bar for Use with Modular Terminal Block, 8A
- Phoenix Contact Pin Strip, 3A


