Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A

Subtotal (1 pack of 50 units)*

£194.94

(exc. VAT)

£233.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.94£3.899

*price indicative

RS Stock No.:
488-988
Mfr. Part No.:
1945287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pin Strip

Series

PST

For Use With

PCB Terminal Block

Current Rating

8A

Mounting Type

Wave Soldering

COO (Country of Origin):
DE
The Phoenix Contact pin strip connector from the PST 1.0/-V series is an exemplary solution for versatile electronic connections. Known for its robust design and reliability, this connector boasts a nominal cross section of 0.5 mm² and is capable of handling currents up to 8 A, depending on the plug used. Crafted from premium materials, it is not only ideal for wave and reflow soldering processes but also meets stringent WEEE/RoHS compliance standards. The connector features a linear pin layout and is perfect for applications where space is at a premium. Suitable for a range of environments, it operates effectively over a wide temperature range, ensuring optimal performance in various conditions. With its practical packaging and user-centric design, this product simplifies assembly and integration into your systems.

Designed for both wave and reflow soldering processes
Constructed from high-temperature resistant plastic
Features a linear pin layout for efficient connection
Offers excellent compatibility with COMBICON connectors
Provides robust electrical properties with minimal contact resistance
Delivers reliable performance across a broad temperature spectrum
Packed in cardboard to ensure protection during transport
Meets high safety standards with multiple approvals in place

Related links