Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A

Subtotal (1 pack of 50 units)*

£204.23

(exc. VAT)

£245.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£204.23£4.085

*price indicative

RS Stock No.:
483-451
Mfr. Part No.:
1945290
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pin Strip

Series

PST

For Use With

PCB Terminal Block

Current Rating

8A

Mounting Type

Wave Soldering

COO (Country of Origin):
DE
The Phoenix Contact pin strip connector is designed to meet the high demands of modern connectivity solutions. With its exceptional performance characteristics, it is suitable for a variety of industrial applications, ensuring reliable electrical connections. Engineered from highly temperature-resistant plastic, this product facilitates both reflow and wave soldering processes, making it ideal for automated assembly lines. The pin strip features a robust linear pinning layout, enabling secure interconnections through its 22 positions and 3.5 mm pitch. Built with a tin-plated copper alloy, it offers excellent conductivity and low contact resistance, further enhancing its efficiency in electrical applications. The durable construction and meticulous adherence to international standards make this pin strip a trusted choice for professionals seeking quality and reliability.

WEEE/RoHS-compliant and free of whiskers
Custom-built for seamless integration into various applications
Durable packaging ensures product integrity during transport
Suitable for wave and reflow soldering methods
Boasts a tested insulation resistance of 10^12 Ω
Manufactured from black PA insulating material for enhanced durability
Designed to withstand temperatures from -40 °C to 100 °C
Features an impressive surge voltage capability of 2.5 kV
Product family fosters compatibility within at Phoenix Contact's range
Ideal for densely packed circuit board layouts

Related links