Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 8A

Subtotal (1 pack of 50 units)*

£64.60

(exc. VAT)

£77.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£64.60£1.292

*price indicative

RS Stock No.:
518-634
Mfr. Part No.:
1737035
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pin Strip

Series

PST

For Use With

PCB Terminal Block

Current Rating

8A

Mounting Type

Wave Soldering

COO (Country of Origin):
SK
The Phoenix Contact pin strip is an essential component for reliable connections in your applications. Designed for versatility, the product supports both wave and reflow soldering processes, making it ideal for modern PCB assembly. With a compact design featuring a pitch of 3.5 mm, it accommodates robust electrical requirements while maintaining a space-efficient footprint. The product’s construction includes high-quality materials ensuring durability and long-term performance, further enhanced by a tin-plated surface for superior conductivity. Engineered for optimal function, this pin strip is suitable for a range of applications, ensuring that you can rely on it for consistent solutions in electrical tasks.

Optimised for wave and reflow soldering, catering to varied assembly methods
Constructed from highly temperature resistant plastic for enhanced durability
Complies with WEEE and RoHS regulations, ensuring environmental responsibility
Designed with linear pinning for straightforward integration into PCB layouts
Offers a nominal current rating of 8 A, providing efficient power transfer
Features a black housing colour that blends seamlessly into many designs
Lightweight construction at 0.588 g allows for ease of handling and installation

Related links