Phoenix Contact Plug for Use with DIN Rail Terminal Block
- RS Stock No.:
- 608-126
- Mfr. Part No.:
- 1928398
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£66.32
(exc. VAT)
£79.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.32 | £1.326 |
*price indicative
- RS Stock No.:
- 608-126
- Mfr. Part No.:
- 1928398
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| For Use With | DIN Rail Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
For Use With DIN Rail Terminal Block | ||
- COO (Country of Origin):
- PL
PIC16F722A/723A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F722A/723A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory and up to 192 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
The PIC16F722A/723A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory and up to 192 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
25 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
25 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
11 Channel 8-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Sensing Oscillator Module
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C
8 Channel mTouchTM Sensing Oscillator Module
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C
The Phoenix Contact Plug-in bridge is meticulously designed to deliver secure and efficient connectivity in a variety of applications. With a robust construction and fully insulated design, this bridge boasts a 10 mm pitch and accommodates two positions, making it perfect for intricate circuit configurations. Its dual connection capability significantly enhances versatility, while its compliance with WEEE/RoHS directives ensures it meets stringent environmental standards. As a component of the unrivalled FBSK series, this product exemplifies quality and reliability, promising enhanced performance in demanding environments.
Compatible with various accessories for expanded functionality
Lightweight for easy handling and installation
Designed for high-performance electrical applications
Lightweight for easy handling and installation
Designed for high-performance electrical applications
Related links
- Phoenix Contact Plug for Use with DIN Rail Terminal Block
- Phoenix Contact ICS-DEV Series PCB for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact ME-IO Series Separating Plate for Use with DIN Rail Terminal Block
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block, 17.5A
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact VAL-SEC Series Terminal Block for Use with DIN Rail Terminal Block, 63A
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block, 12A


