Phoenix Contact VAL-SEC Series Terminal Block for Use with DIN Rail Terminal Block, 63A
- RS Stock No.:
- 521-463
- Mfr. Part No.:
- 1452282
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 4 units)*
£24.24
(exc. VAT)
£29.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £24.24 | £6.06 |
| 10 + | £23.57 | £5.893 |
*price indicative
- RS Stock No.:
- 521-463
- Mfr. Part No.:
- 1452282
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Series | VAL-SEC | |
| For Use With | DIN Rail Terminal Block | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Series VAL-SEC | ||
For Use With DIN Rail Terminal Block | ||
Current Rating 63A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Pick-off terminal block is designed for seamless integration with the VAL-SEC-T2 series, boasting sophisticated engineering that meets stringent industrial standards. Crafted for reliability, this component maintains a nominal voltage of 400 V and current of 63 A, ensuring optimal performance in diverse applications. Featuring a robust screw connection and a versatile rated cross-section, the terminal block facilitates secure and efficient wiring configurations. Ideal for environments requiring durability and safety, this product is constructed from high-quality materials, promising longevity even under challenging conditions.
Employs an effective screw connection method for secure installations
Compact design optimises space in control cabinets and connections
Colour-coded for easy identification and installation
Achieves protection rating IP20 for reliable environmental resistance
Compact design optimises space in control cabinets and connections
Colour-coded for easy identification and installation
Achieves protection rating IP20 for reliable environmental resistance
Related links
- WAGO 811 Series Jumper for Use with Terminal Block, 63A
- Phoenix Contact VAL-MS-T1 Series Base Element, 80A
- Phoenix Contact VAL-MS BE Series Base Element, 1.5A
- Phoenix Contact CM Adapter for use with FLT-CP VAL-CP, VAL-SEC
- HENSEL DK Series Non-Fused Terminal Block 63A Screw Down Termination
- Phoenix Contact Plug for Use with DIN Rail Terminal Block
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact ICS-DEV Series PCB for Use with DIN Rail Terminal Block


