Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block, 17.5A
- RS Stock No.:
- 558-260
- Mfr. Part No.:
- 3212566
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£445.84
(exc. VAT)
£535.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £445.84 | £17.834 |
*price indicative
- RS Stock No.:
- 558-260
- Mfr. Part No.:
- 3212566
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| Series | PP-H | |
| For Use With | DIN Rail Terminal Block | |
| Current Rating | 17.5A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
Series PP-H | ||
For Use With DIN Rail Terminal Block | ||
Current Rating 17.5A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal plug is a reliable and versatile component designed for efficient electrical connections. With a push-in connection method, it supports up to 7 positions and operates at a nominal voltage of 500 V and a current of 17.5 A, ensuring dependable performance.
Number of connections and position 7
Green and Yellow with Gray colour
Pitch 3.5 mm
Flammability rating of UL94 V0
RoHS and REACH compliant
Green and Yellow with Gray colour
Pitch 3.5 mm
Flammability rating of UL94 V0
RoHS and REACH compliant
Related links
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block, 17.5A
- Phoenix Contact PP-H 4/ 1-R BU Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact PP-H 1.5/S/14 Series Terminal Plug for Use with Din Rail, 17.5A
- Phoenix Contact PP-H 1.5/S/10 Series Terminal Plug for Use with Din Rail, 17.5A
- Phoenix Contact PP-H 4/ 1-L GNYE Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact PP-H 2.5/ 3 (1GNYE/2GY) Series Terminal Plug for Use with Din Rail, 24A
- Phoenix Contact Pluggable Terminal Block 3210020
- Phoenix Contact Pluggable Terminal Block 3209947


