Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- RS Stock No.:
- 556-079
- Mfr. Part No.:
- 1071733
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£53.55
(exc. VAT)
£64.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.55 | £1.071 |
*price indicative
- RS Stock No.:
- 556-079
- Mfr. Part No.:
- 1071733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Plug | |
| Product Type | Pluggable Terminal Block | |
| For Use With | Railway Applications | |
| Series | LP | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Plug | ||
Product Type Pluggable Terminal Block | ||
For Use With Railway Applications | ||
Series LP | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug from phoenix contact offers a reliable solution for electrical connectivity with its innovative push-in connection technology. Designed to accommodate a range of conductor cross-sections, its particularly suited for applications requiring high efficiency and versatility. With a nominal voltage of 800 V and a nominal current capacity of 24 A, this product ensures optimal performance across various industrial environments. Its robust construction guarantees durability, making it a dependable choice for critical connections. Furthermore, the plug is operational within a broad temperature range, ensuring functionality even under extreme conditions. Professionals in the technology and engineering sectors will appreciate the meticulous design tailored to meet industry standards, providing peace of mind and enhancing productivity in demanding tasks.
Robust push in connection simplifies installation and enhances efficiency
Versatile conductor compatibility supports various applications
Sustains high operational temperatures ensuring lasting performance
Meets rigorous industrial standards for reliability
Lightweight construction facilitates easy handling and installation
Durability tailored for demanding environments improving service life
Related links
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact, ES/LP-BW Cardboard Insert Strip for use with CMS-P1 Plotter
- Phoenix Contact, ES/LP-BW-GB Polyamide Label for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UBE Polyamide Terminal Marker for use with Terminal Block
