Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-727
- Mfr. Part No.:
- 1052345:0081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-727
- Mfr. Part No.:
- 1052345:0081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-quality marker strip is expertly designed for terminal blocks, allowing for efficient identification and organisation in electrical systems. With a versatile mounting type and a range of features tailored for optimal performance, this product is ideal for both professional and DIY applications. The marker strip is made from durable materials, ensuring longevity even in challenging environmental conditions. With clearly printed consecutive numbers, it offers a straightforward solution for marking terminal blocks, enhancing clarity and ensuring easier maintenance. The product harmonises functionality with a sleek design, making it a reliable choice for any project requiring precision.
Made from robust PA material, providing durability and strength
Flammability rated according to UL standards, ensuring safety in use
UV resistant, making it suitable for varied environmental exposures
Features a clean and professional white colour for clear visibility
Compliant with various standards, including DIN and ISO specifications
Environmentally friendly, free from silicone and halogen components
Flammability rated according to UL standards, ensuring safety in use
UV resistant, making it suitable for varied environmental exposures
Features a clean and professional white colour for clear visibility
Compliant with various standards, including DIN and ISO specifications
Environmentally friendly, free from silicone and halogen components
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
