Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-135
- Mfr. Part No.:
- 1052015:0081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-135
- Mfr. Part No.:
- 1052015:0081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 8 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 8 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is designed specifically for terminal blocks, providing clear and precise identification for your systems. With a unique horizontal labelling format, users can easily reference consecutive numbers from 81 to 90, ensuring seamless organisation in complex settings. Built from high-quality materials, this product boasts exceptional durability and resistance to a variety of environmental factors. The white colour and high visibility markings make it perfect for applications that require quick identification, while its user-friendly latching mounting type ensures easy installation onto terminal blocks with a width of 8.2 mm. Ideal for professional environments, this terminal marker strip merges practicality and efficiency, making it a reliable choice for both installation and maintenance tasks.
Designed for secure latching onto terminal blocks
Offers high visibility with its contrasting white colour
Constructed from durable materials ensuring long-lasting performance
Resistant to UV radiation and wipe damage, enhancing longevity
Inscriptions are legible even in challenging environmental conditions
Accommodates a wide range of ambient temperature variations
Free from silicone and halogen, aligning with sustainability standards
Complies with relevant standards for wipe resistance, ensuring reliability
Offers high visibility with its contrasting white colour
Constructed from durable materials ensuring long-lasting performance
Resistant to UV radiation and wipe damage, enhancing longevity
Inscriptions are legible even in challenging environmental conditions
Accommodates a wide range of ambient temperature variations
Free from silicone and halogen, aligning with sustainability standards
Complies with relevant standards for wipe resistance, ensuring reliability
Related links
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 8 Zack Strip for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, ZB 8.LGS:1-9 Marker Label
- Phoenix Contact, ZB 8/27 UV-100 Zack Strip
