Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- RS Stock No.:
- 638-815
- Mfr. Part No.:
- 5060896
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£50.92
(exc. VAT)
£61.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.92 | £0.509 |
*price indicative
- RS Stock No.:
- 638-815
- Mfr. Part No.:
- 5060896
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Zack Strip | |
| Accessory Type | Zack Marker Strip | |
| For Use With | PLOTMARK | |
| Series | ZB 8/WH-100 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Zack Strip | ||
Accessory Type Zack Marker Strip | ||
For Use With PLOTMARK | ||
Series ZB 8/WH-100 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip represents an innovative solution for effective labelling in modular terminal blocks and electronics modules. This highly functional product is designed with versatility in mind, allowing users to create custom labels that fit their specific requirements. Constructed from robust materials, it ensures durability and extends the lifespan of your labelling system. The design features high-quality, white markers that can be marked with various systems, including CMS-P1-PLOTTER. With a generous number of individual labels, this marker strip streamlines your labelling tasks, making organisation simple and efficient. The zack marker strip is particularly suitable for environments that demand precision and reliability, thanks to its outstanding resistance to various environmental conditions.
Capable of being labelled using multiple marking systems
Each strip contains a substantial number of labels to meet extensive marking needs
Designed to fit neatly into terminal blocks with specific groove dimensions
Manufactured from materials that are free from silicone and halogen for safety
Features excellent UV resistance, ensuring longevity in various light conditions
Engineered to withstand a wide temperature range for reliability in diverse settings
Latching mounting type simplifies installation and ensures stability
Complies with international standards for wipe resistance, enhancing usability
Custom labelling service available to meet unique customer requirements
Pioneers efficient organisation in electrical installations and applications
Related links
- Phoenix Contact, ZB 7.62/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8/27 UV-100 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 6/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5/WH-100:UNBD. SO:MOLDED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 4/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6:UNBEDRUCKT Polyamide Zack Marker Strip for use with Terminal Block
