Phoenix Contact, LP Terminal Plug

Subtotal (1 pack of 25 units)*

£183.62

(exc. VAT)

£220.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.62£7.345

*price indicative

RS Stock No.:
565-613
Mfr. Part No.:
1071721
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Plug

Product Type

Pluggable Terminal Block

Series

LP

Colour

Grey

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PL
The Phoenix Contact terminal plug marks a significant advancement in connectivity solutions, combining innovative design with robust performance. Engineered for challenging applications, it excels in environments needing high reliability and efficiency. With its push-in connection method, this product ensures straightforward installation while delivering exceptional connectivity. Its rated voltage is an impressive 800 V, and it accommodates up to 24 A, making it suitable for various industrial settings. Designed with user flexibility in mind, it offers a rated cross section of 2.5 mm², supporting a range of conductor sizes. Additionally, the product is built to withstand harsh conditions, with an operation temperature range reaching -60 °C, ensuring durability in demanding environments.

Supports push in connection for ease of installation

Complies with IEC standards for enhanced safety

Designed for high reliability in challenging conditions

Features a robust construction for long term use

Offers a compact design saving space in control cabinets

Includes options for multiple conductor cross sections

Meets flammability ratings for various applications

UEGM-MSTB model Phoenix enclosures with 12-pole connectors


This enclosure is 25 mm wide and has a Miniconnec plug-in connector strip designed to take a female connector with 5.08 mm pitch (order separately)

Miniconnec connectors are not designed to be handled when live

Each connection point can be connected to a 3 mm LED indicator

These enclosures feature a simple and rapid fitting system slotting into common EN profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy