Phoenix Contact, LP Terminal Plug
- RS Stock No.:
- 565-612
- Mfr. Part No.:
- 1071718
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£131.01
(exc. VAT)
£157.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.01 | £5.24 |
*price indicative
- RS Stock No.:
- 565-612
- Mfr. Part No.:
- 1071718
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Terminal Plug | |
| Series | LP | |
| Colour | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Terminal Plug | ||
Series LP | ||
Colour Grey | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug is a sophisticated solution designed for efficient electrical connections in various applications. With a compact and innovative design, this plug ensures reliable performance under demanding conditions. Engineered with a push-in connection methodology, it facilitates quick and secure wiring, making installation hassle-free and efficient. This plug is particularly suitable for environments with stringent safety and performance requirements, including railway applications. Its robust construction guarantees durability, while its versatile specifications allow for compatibility with a wide range of conductor sizes, making it an excellent choice for professionals seeking reliability and safety in their electrical systems.
Self assembly capability for easy implementation
Tested for compliance with railway safety standards
Built to withstand extreme temperatures ensuring longevity
Innovative push in technology reduces assembly time
Designed with a large surface labelling option for clear identification
Provides high current capacity with reliable electrical properties
Offers flexible conductor cross section compatibility for versatility
Constructed from flame retardant materials to enhance safety
Ideal for use in environments with high humidity and varying temperatures
Phoenix UEG and UEGM model housings
These housings are available in 20 mm, 22.5 mm or 40 mm widths and are suitable for mounting industrial electronic equipment from interface circuits to complete control devices
Supplied with screw connections, these housings feature a quick and easy mounting system by means of interlocking onto standard EN supports
Related links
- Phoenix Contact, LP Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact, LP Polyamide Terminal Plug for use with Railway Applications
- Phoenix Contact, ES/LP-BW Cardboard Insert Strip for use with CMS-P1 Plotter
- Phoenix Contact, 1071723 Plug for use with Terminal Block
- Phoenix Contact, 1071725 Polyamide Plug for use with Terminal Block
- Phoenix Contact, ES/LP-BW-GB Polyamide Label for use with Terminal Block
- Phoenix Contact Polyamide Plug for use with Terminal Block
