Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 518-405
- Mfr. Part No.:
- 1051090:ERDE
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 518-405
- Mfr. Part No.:
- 1051090:ERDE
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker is specifically designed for terminal blocks, combining functionality and clarity to enhance your labelling experience. It features a sleek white finish and a robust construction that ensures durability in various operating conditions. The terminal marker is easy to install with a latching mechanism, providing secure placement on any compatible terminal block. With its high visibility and precision printing of the symbol 'ERDE', this product offers an efficient labelling solution, ensuring that users can quickly identify connections within systems. Ideal for both industrial and commercial applications, this product promises reliability and consistency in marking, making it a practical choice for any electrical setup.
Labelled terminal markers enhance safety by providing clear identification
The white colour ensures high contrast visibility regardless of environmental conditions
Constructed from high-quality PA material for superior durability
Designed to withstand ambient temperatures ranging from -40 °C to 100 °C
Meets stringent wipe resistance standards for long-lasting legibility
Free from silicone and halogen, catering to sensitive applications
Compact dimensions of 6 mm width facilitate space-efficient installations
Latching mounting type ensures secure placement during operation
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Ce Phone Accessories
- Bloom Jackets
- Animal Ram
- Bag Wipes
