Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
499-254
Mfr. Part No.:
1051090:-
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Labelled Terminal Marker is designed specifically for terminal block applications, offering exceptional clarity and visibility. The marker features a horizontal label with an easy-to-identify symbol, making it an ideal choice for ensuring accurate identification in complex electrical installations. Crafted from high-quality materials, it not only meets stringent industry standards for safety and durability but also provides a user-friendly solution for quick and effective mounting. With its white finish, this marker seamlessly integrates into various environments, making it suitable for both industrial and commercial use. The ability to withstand extreme conditions ensures that it performs reliably over time, contributing to enhanced operational efficiency.

Latching mounting type offers quick and secure integration

Flammability rating according to UL 94 V2 ensures safety in diverse settings

UV resistance protects against fading preserving visibility

Components free from silicone and halogen enhance environmental safety

Robust construction guarantees longevity under harsh conditions

Compact design optimises space usage on terminal blocks

Compatible with a variety of marking requirements for versatility

Wipe resistance of inscriptions maintains label integrity over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy