Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 522-130
- Mfr. Part No.:
- 1051090:+
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 522-130
- Mfr. Part No.:
- 1051090:+
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is the ideal solution for organising and identifying terminal blocks with precision. Designed specifically for a terminal block width of 6.2 mm, this white, horizontally labelled marker boasts a striking symbol + that ensures instant recognition. Crafted from high-quality PA material, the marker is not only durable but also demonstrates impressive flammability resistance as per UL 94 V2 standards. With its secure latching mounting type, it ensures reliable placement, making it perfect for various applications. Whether for industrial or commercial use, this marker simplifies identification, improves efficiency, and enhances overall operational safety, providing an essential tool for any technical environment.
Features a wipe-resistant printing method for durability
Meets stringent wipe resistance standards for enhanced reliability
Each marker is easy to handle and install due to its user-friendly design
Conforms to ECLASS and ETIM classifications for straightforward compliance
Presented in a compact packing unit for convenience
Related links
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Beta Screwdrivers
- Compressed Air Solenoid Valves
- Absorbent Entrance Mats
- Beta Sockets
- Air Compressor Oils
