Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-714
- Mfr. Part No.:
- 1051090:L1
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-714
- Mfr. Part No.:
- 1051090:L1
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is an indispensable solution for effective identification in electrical installations. Designed specifically for terminal block widths of 6.2 mm, it provides a clear and durable print of the symbol L1. The marker strip boasts a robust construction, utilising high-quality materials that cater to demanding environments, ensuring longevity and reliability. Its latching mounting type allows for easy application, making it an excellent choice for professionals looking to streamline their workflow while maintaining clarity in labelling. With a focus on functionality, this marker effectively supports organisation in complex electrical panels and installations.
Crafted from high-grade PA material for enhanced durability
Features a white finish that ensures high visibility of printed markings
Designed to withstand harsh environmental conditions, offering UV resistance
Provides reliable wipe resistance, maintaining clarity over time
Withstands a wide operational temperature range to suit various applications
Suitable for use in environments that require compliance with industry standards
Features a white finish that ensures high visibility of printed markings
Designed to withstand harsh environmental conditions, offering UV resistance
Provides reliable wipe resistance, maintaining clarity over time
Withstands a wide operational temperature range to suit various applications
Suitable for use in environments that require compliance with industry standards
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
