Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-519
- Mfr. Part No.:
- 1053098:ERDE
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-519
- Mfr. Part No.:
- 1053098:ERDE
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks is specifically designed to streamline labelling in various applications. Featuring a robust and latching mounting type, this product provides reliable stability while facilitating the clear identification of terminal blocks. With a generous supply of 100 individual labels printed with the designation 'ERDE', it ensures that your installations maintain a professional appearance. Crafted from durable PA material, the markers are suited for a wide range of environments, exhibiting outstanding resistance to UV light and humidity. Whether you're managing complex wiring or simple terminal markings, this product is poised to enhance both visibility and accessibility.
Latching design ensures secure mounting in dynamic environments
High visibility markers aid in the quick identification of terminal blocks
Emphasises organisation in wiring installations
Constructed with a sophisticated material that is resistant to environmental factors
Wipe resistant print guarantees lasting legibility regardless of conditions
Presentation of multiple labels accommodates diverse project requirements
Compact dimensions enhance compatibility across various installations
Suitable for a wide operational temperature range for versatile application
High visibility markers aid in the quick identification of terminal blocks
Emphasises organisation in wiring installations
Constructed with a sophisticated material that is resistant to environmental factors
Wipe resistant print guarantees lasting legibility regardless of conditions
Presentation of multiple labels accommodates diverse project requirements
Compact dimensions enhance compatibility across various installations
Suitable for a wide operational temperature range for versatile application
Related links
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, BNB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB10/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
