Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-520
- Mfr. Part No.:
- 1053098:L3
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-520
- Mfr. Part No.:
- 1053098:L3
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is specifically designed for terminal blocks, providing a reliable and efficient labelling solution. Horizontally marked with the L3 symbol, it boasts a pristine white colour that ensures clarity and visibility in any application. The marker's robust construction from high-quality polyamide makes it suitable for a variety of demanding environments. Offering an impeccable fit for terminal block widths of 10.2 mm, this product is engineered for a seamless latching mounting type, ensuring stability. Moreover, its exceptional UV resistance and wipe durability make it ideal for long-lasting performance, preserving legibility even in challenging conditions. Complying with stringent regulations, this marker is not only functional but also environmentally friendly, being free from silicone and halogen. Its versatile design caters to a range of industrial and automation needs, embodying the perfect blend of functionality and aesthetics.
Constructed from durable polyamide for long-lasting use
Designed for effective latching to maintain position securely
Features a clear marking of the L3 symbol for easy identification
Specifically tailored for a terminal block width of 10.2 mm
Ensures high-quality performance with UV resistance capabilities
Environmentally friendly, free from harmful silicone and halogens
Provides a reliable solution for labelling in various industrial settings
Wipe-resistant properties enhance the durability of inscriptions
Designed for effective latching to maintain position securely
Features a clear marking of the L3 symbol for easy identification
Specifically tailored for a terminal block width of 10.2 mm
Ensures high-quality performance with UV resistance capabilities
Environmentally friendly, free from harmful silicone and halogens
Provides a reliable solution for labelling in various industrial settings
Wipe-resistant properties enhance the durability of inscriptions
Related links
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB10/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, BNB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
