Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 512-408
- Mfr. Part No.:
- 1053098:-
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-408
- Mfr. Part No.:
- 1053098:-
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is expertly designed for terminal block applications, boasting precision and durability. Crafted from high-quality PA material, it ensures longevity and resilience in a variety of environments. Featuring a sleek white finish in accordance with RAL 9010, this product integrates seamlessly into any terminal block setup. Its latching mounting type guarantees stability during operation, while the wipe resistance ensures that markings remain clear and legible even under demanding conditions. Engineered with user convenience in mind, its dimensions are tailored for easy handling and installation, making it an essential component for both professional and DIY projects.
The latching design provides secure attachment for dependable performance
Its UV resistance protects components from degradation due to sunlight exposure
Wipe resistance ensures lasting clarity of markings throughout usage
The pitch of 10.2 mm allows for compatibility with various terminal blocks
The product is free from silicone and halogen, enhancing safety in sensitive environments
Ambient temperature range of -40 °C to 100 °C allows for versatile application scenarios
Its UV resistance protects components from degradation due to sunlight exposure
Wipe resistance ensures lasting clarity of markings throughout usage
The pitch of 10.2 mm allows for compatibility with various terminal blocks
The product is free from silicone and halogen, enhancing safety in sensitive environments
Ambient temperature range of -40 °C to 100 °C allows for versatile application scenarios
Related links
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB10/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB10:UNBD. SO:MOLDED Zack Strip
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip
- Phoenix Contact, ZBF10 Marker Strip for use with Terminal Blocks
