Phoenix Contact Polyamide Plug for use with Terminal Block
- RS Stock No.:
- 608-158
- Mfr. Part No.:
- 1071716
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£192.97
(exc. VAT)
£231.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.97 | £3.859 |
*price indicative
- RS Stock No.:
- 608-158
- Mfr. Part No.:
- 1071716
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Plug | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Plug | ||
For Use With Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is designed for seamless connectivity in a wide range of applications, offering reliability and efficiency. With its push-in connection method, it simplifies installation while ensuring a secure fit. The terminal plug's versatile compatibility with various conductor cross sections enhances its utility across electrical installations. Engineered for high performance, it supports a nominal voltage of 800 V and a nominal current of 24 A, making it suitable for demanding environments. The high-quality materials used in construction ensure durability and resistance to environmental factors, contributing to enhanced performance and longevity.
Large surface labelling option for easy identification
Tested for railway applications to meet stringent safety standards
Flammability rating according to UL 94 V0 enhances fire safety
Compatible with a wide range of conductor cross sections for flexibility
Low temperature performance allows operation in extreme conditions
Compact dimensions facilitate installation in tight spaces
Superior insulation characteristics provide enhanced electrical safety
Insulation material engineered to withstand mechanical stress
Related links
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Multi Level Terminal Block
- Phoenix Contact Polyamide End Cover for use with Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Terminal Marker for use with modular terminal blocks and electronics modules with tall marker
- Phoenix Contact Polyamide Device Marking
