Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-882
- Mfr. Part No.:
- 0830928
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.43 | £1.543 |
*price indicative
- RS Stock No.:
- 521-882
- Mfr. Part No.:
- 0830928
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UM6M-TM | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UM6M-TM | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal Marker is expertly designed for seamless integration with ABB applications. The UM6M-TM (5X12) is a high-quality solution for labelling, featuring a clean white finish that allows for easy customisation. Each marker is printed on uniform strips that facilitate quick application, making it an ideal choice for industrial settings. Engineered with user convenience in mind, this product supports multi-line labelling, catering to a variety of marking needs. With its reliable performance in fluctuating environmental conditions, this marker assures durability and clarity for essential terminal identification tasks.
Uniform strips ensure a consistent presentation for professional labelling
Designed for easy separation to accommodate various installation requirements
Compatible with a range of printing systems for versatile labelling options
Provides reliable performance in diverse environmental conditions
Meets stringent flammability standards for safety
Crafted from materials that are compliant with environmental regulations
Related links
- Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM8-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM2-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
