Phoenix Contact, UCT3-TM Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-925
- Mfr. Part No.:
- 0829251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£563.35
(exc. VAT)
£676.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £563.35 | £56.335 |
*price indicative
- RS Stock No.:
- 521-925
- Mfr. Part No.:
- 0829251
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | UCT3-TM | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series UCT3-TM | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT3-TM 5 is an innovative marker designed specifically for terminal blocks made by Wieland and Legrand. This product is expertly engineered to support easy and efficient marking, enhancing organisation within any electrical setup. Utilising thermal transfer technology, these markers offer versatility in labelling, allowing you to employ various marking devices. The UCT3-TM 5 showcases exceptional durability with a robust design, ensuring that it meets high industry standards for quality. Ideal for demanding environments, this reliable marking solution allows for clear identification, boosting efficiency and accuracy in any application. Its lightweight profile and user-friendly characteristics make it a sought-after choice for professionals looking to optimise their labelling processes.
Custom marking options are available to suit specific requirements
Engineered for long-lasting use in various environmental conditions
Designed to be compatible with multiple labelling technologies
Lightweight construction that simplifies handling and installation
Compliance with international standards ensures trustworthy performance
A versatile range that caters to different terminal block sizes
Optimised for high visibility with a clean white finish
Engineered for long-lasting use in various environmental conditions
Designed to be compatible with multiple labelling technologies
Lightweight construction that simplifies handling and installation
Compliance with international standards ensures trustworthy performance
A versatile range that caters to different terminal block sizes
Optimised for high visibility with a clean white finish
Related links
- Phoenix Contact, UCT3-TM 6 Marker Label
- Phoenix Contact, UM8-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UM5-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UM6R-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UM2-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UM6M-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UM3-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UC-TM Terminal Marker for use with Terminal Blocks
