Phoenix Contact, UM2-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-675
- Mfr. Part No.:
- 0830934
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.43 | £1.543 |
*price indicative
- RS Stock No.:
- 519-675
- Mfr. Part No.:
- 0830934
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UM2-TM | |
| Colour | White RAL 9010 | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS yes, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UM2-TM | ||
Colour White RAL 9010 | ||
Material Polycarbonate | ||
Standards/Approvals RoHS yes, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Versatile terminal marker is specifically designed for use with Wago terminal blocks, offering an efficient and reliable solution for labelling. The marker features a sleek, white design that allows for clear identification, aiding in effective organisation and maintenance. With its compatibility with various printing systems, such as the BLUEMARK series, users can easily print custom labels. The multi-section strips are designed for easy handling and come in packs, ensuring you have an ample supply for your labelling needs. Built to withstand demanding environments, the marker has demonstrable durability and is RoHS compliant, making it an environmentally responsible choice for your marking requirements.
Easy to print custom labels using compatible printing systems
Designed to fit perfectly with Wago terminal blocks for seamless integration
Markers come in uniform strips for efficient handling and application
Support for multi-line labelling adds flexibility to your marking options
High-quality plastic material ensures long-lasting performance
Designed to endure extreme temperatures, making them versatile for various environments
The product is free from silicone, halogen, and cadmium, ensuring safety and compliance
Related links
- Phoenix Contact, UM2-TM Polycarbonate Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM8-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
